Part Details for S-85S1PC15-I8T1U by ABLIC Inc.
Overview of S-85S1PC15-I8T1U by ABLIC Inc.
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for S-85S1PC15-I8T1U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S-85S1PC15-I8T1U-ND
|
DigiKey | IC REG BUCK 1.5V 200MA SNT-8A Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8446 / $0.8784 | Buy Now |
DISTI #
S-85S1PC15-I8T1U
|
Avnet Americas | DC to DC Converter Single-OUT Step Down 1.5V 8-Pin SNT-8A T/R - Tape and Reel (Alt: S-85S1PC15-I8T1U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.9000 | Buy Now |
DISTI #
628-S-85S1PC15-I8T1U
|
Mouser Electronics | Switching Voltage Regulators RoHS: Compliant | 0 |
|
$0.8780 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8300 / $2.2750 | Buy Now |
Part Details for S-85S1PC15-I8T1U
S-85S1PC15-I8T1U CAD Models
S-85S1PC15-I8T1U Part Data Attributes
|
S-85S1PC15-I8T1U
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-85S1PC15-I8T1U
ABLIC Inc.
Switching Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | PFM CONTROL ALSO POSSIBLE; DRIVER BLOCK VIN MIN=1.5 V; CURRENT CONSUMPTION IN DRIVER BLOCK=550nA. | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.2 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 2.46 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.2 A | |
Output Voltage-Max | 1.5225 V | |
Output Voltage-Min | 1.4775 V | |
Output Voltage-Nom | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC8,.1,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Seated Height-Max | 0.5 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 1.97 mm |