-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC REG BUCK 200MA 3.3V SNT-8A
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1662-3371-1-ND
|
DigiKey | IC REG BUCK 3.3V 200MA SNT-8A Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4121 In Stock |
|
$0.8446 / $1.9900 | Buy Now |
DISTI #
S-85S1PC33-I8T1U
|
Avnet Americas | DC to DC Converter Single-OUT Step Down 3.3V 8-Pin SNT-8A T/R - Tape and Reel (Alt: S-85S1PC33-I8T1U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.9000 | Buy Now |
DISTI #
628-S-85S1PC33-I8T1U
|
Mouser Electronics | Switching Voltage Regulators 5.5 V 200 mA Switching Regulator RoHS: Compliant | 10 |
|
$0.8780 / $1.9900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8580 / $1.2740 | Buy Now |
|
Quest Components | 80 |
|
$1.7200 / $3.4400 | Buy Now | |
DISTI #
S-85S1PC33-I8T1U
|
Avnet Americas | DC to DC Converter Single-OUT Step Down 3.3V 8-Pin SNT-8A T/R - Tape and Reel (Alt: S-85S1PC33-I8T1U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.9000 | Buy Now |
DISTI #
S-85S1PC33-I8T1U
|
Avnet Americas | DC to DC Converter Single-OUT Step Down 3.3V 8-Pin SNT-8A T/R - Tape and Reel (Alt: S-85S1PC33-I8T1U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.9000 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2017 Date Code: 2017 | 100 |
|
$0.8600 / $2.5590 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S-85S1PC33-I8T1U
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-85S1PC33-I8T1U
ABLIC Inc.
IC REG BUCK 200MA 3.3V SNT-8A
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ABLIC Inc. | |
Additional Feature | PFM CONTROL ALSO POSSIBLE; DRIVER BLOCK VIN MIN=1.5 V; CURRENT CONSUMPTION IN DRIVER BLOCK=550nA. | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.2 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 2.46 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.2 A | |
Output Voltage-Max | 3.3495 V | |
Output Voltage-Min | 3.2505 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC8,.1,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Seated Height-Max | 0.5 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 1.97 mm |