There are no models available for this part yet.
Overview of S-85V1AB11-I6T1U by ABLIC Inc.
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for S-85V1AB11-I6T1U by ABLIC Inc.
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1662-3380-1-ND
|
DigiKey | IC REG BUCK 1.1V 200MA SNT-6A Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5000 In Stock |
|
$0.6063 / $1.5600 | Buy Now | |
DISTI #
S-85V1AB11-I6T1U
|
Avnet Americas | DC to DC Converter Single-OUT Step Down 1.1V 6-Pin SNT-6A T/R - Tape and Reel (Alt: S-85V1AB11-I6T1U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.6400 | Buy Now | |
DISTI #
628-S-85V1AB11-I6T1U
|
Mouser Electronics | Switching Voltage Regulators Switching Regulator RoHS: Compliant | 0 |
|
$0.6060 / $0.6290 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5820 / $1.2190 | Buy Now | ||
Quest Components | 80 |
|
$1.2914 / $2.3480 | Buy Now | |||
DISTI #
C1S713100300542
|
Chip1Stop | DC/DC Switching Regulators RoHS: Compliant pbFree: Yes Container: Cut Tape | 100 |
|
$0.4940 / $0.5380 | Buy Now | |
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2017 Date Code: 2017 | 100 |
|
$0.5870 / $1.7490 | Buy Now |
CAD Models for S-85V1AB11-I6T1U by ABLIC Inc.
Part Data Attributes for S-85V1AB11-I6T1U by ABLIC Inc.
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ABLIC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
16 Weeks
|
Samacsys Manufacturer
|
ABLIC Inc.
|
Additional Feature
|
PFM CONTROL ALSO POSSIBLE
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Control Mode
|
VOLTAGE-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
5.5 V
|
Input Voltage-Min
|
2.2 V
|
Input Voltage-Nom
|
3.6 V
|
JESD-30 Code
|
R-PDSO-N6
|
JESD-609 Code
|
e3
|
Length
|
1.8 mm
|
Number of Functions
|
1
|
Number of Terminals
|
6
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
0.2 A
|
Output Voltage-Max
|
1.1165 V
|
Output Voltage-Min
|
1.0835 V
|
Output Voltage-Nom
|
1.1 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
VSON
|
Package Equivalence Code
|
SOLCC6,.08,20
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, VERY THIN PROFILE
|
Seated Height-Max
|
0.5 mm
|
Supply Current-Max (Isup)
|
0.02 mA
|
Surface Mount
|
YES
|
Switcher Configuration
|
BUCK
|
Switching Frequency-Max
|
1000 kHz
|
Terminal Finish
|
TIN
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Width
|
1.57 mm
|
Related Parts for S-85V1AB11-I6T1U
-
S-8521E53MC-BMMT2USwitching Regulator or Controllers
-
S-80935CNNB-G85T2UPower Management Circuits
-
AX250-1PQ208MField Programmable Gate Arrays
-
S-812C50AUA-C3ET2ULinear Regulator ICs
-
RS1GRectifier Diodes
-
S25FL128SDSMFV001Flash Memories
-
S24C5T100BLPower Supply Modules
-
S-89220ACNC-1C1TFGComparators
-
S24R25Solid State Relays