Part Details for S-882145AMH-M2UTFU by ABLIC Inc.
Overview of S-882145AMH-M2UTFU by ABLIC Inc.
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for S-882145AMH-M2UTFU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1662-2072-1-ND
|
DigiKey | IC REG CHARGE PUMP 4.5V SOT23-6W Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10 In Stock |
|
$0.7642 / $1.7300 | Buy Now |
DISTI #
S-882145AMH-M2UTFU
|
Avnet Americas | Charge Pump Boost 4.5V 25mA 6-Pin SOT-23 T/R - Tape and Reel (Alt: S-882145AMH-M2UTFU) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.7200 / $0.8000 | Buy Now |
DISTI #
628-S-882145AMH-M2UU
|
Mouser Electronics | Switching Voltage Regulators Charge Pump RoHS: Compliant | 0 |
|
$0.7490 / $0.7930 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7460 / $1.1090 | Buy Now |
|
Quest Components | 80 |
|
$1.2500 / $2.5000 | Buy Now | |
DISTI #
S-882145AMH-M2UTFU
|
Avnet Americas | Charge Pump Boost 4.5V 25mA 6-Pin SOT-23 T/R - Tape and Reel (Alt: S-882145AMH-M2UTFU) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.7200 / $0.8000 | Buy Now |
DISTI #
S-882145AMH-M2UTFU
|
Avnet Americas | Charge Pump Boost 4.5V 25mA 6-Pin SOT-23 T/R - Tape and Reel (Alt: S-882145AMH-M2UTFU) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.7200 / $0.8000 | Buy Now |
Part Details for S-882145AMH-M2UTFU
S-882145AMH-M2UTFU CAD Models
S-882145AMH-M2UTFU Part Data Attributes
|
S-882145AMH-M2UTFU
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-882145AMH-M2UTFU
ABLIC Inc.
Step-Up Charge Pump
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ABLIC Inc. | |
Analog IC - Other Type | SWITCHED CAPACITOR REGULATOR | |
JESD-609 Code | e3 | |
Terminal Finish | TIN |