There are no models available for this part yet.
Overview of S-882155AMH-M3ETFG by ABLIC Inc.
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for S-882155AMH-M3ETFG by ABLIC Inc.
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
S-882155AMH-M3ETFG-ND
|
DigiKey | IC REG CHARGE PUMP 5.5V SOT23-6W Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.7642 / $0.7936 | Buy Now | |
DISTI #
S-882155AMH-M3ETFG
|
Avnet Americas | Charge Pump STPUP 5.5V 25mA 6-Pin SOT-23W T/R - Tape and Reel (Alt: S-882155AMH-M3ETFG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.6700 / $0.8000 | Buy Now | |
DISTI #
628-S882155AMHM3ETFG
|
Mouser Electronics | Switching Voltage Regulators Step Up Charge Pump RoHS: Compliant | 0 |
|
$0.7490 / $0.7930 | Order Now | |
Onlinecomponents.com | Charge Pump STPUP 5.5V 25mA 6-Pin SOT-23W T/R RoHS: Compliant |
3000 In Stock |
|
$0.7220 / $1.5830 | Buy Now | ||
DISTI #
51606145
|
Verical | Charge Pump STPUP 5.5V 25mA 6-Pin SOT-23W T/R RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 1803 | Americas - 3000 |
|
$1.2103 / $2.0540 | Buy Now | |
Master Electronics | Charge Pump STPUP 5.5V 25mA 6-Pin SOT-23W T/R RoHS: Compliant |
3000 In Stock |
|
$0.7220 / $1.5830 | Buy Now |
CAD Models for S-882155AMH-M3ETFG by ABLIC Inc.
Part Data Attributes for S-882155AMH-M3ETFG by ABLIC Inc.
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ABLIC INC
|
Part Package Code
|
SOT-23
|
Package Description
|
SOT-23, 6 PIN
|
Pin Count
|
6
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
SWITCHED CAPACITOR REGULATOR
|
Control Technique
|
PULSE FREQUENCY MODULATION
|
Input Voltage-Max
|
5 V
|
Input Voltage-Min
|
2.97 V
|
Input Voltage-Nom
|
3.3 V
|
JESD-30 Code
|
R-PDSO-G6
|
Length
|
2.9 mm
|
Number of Functions
|
1
|
Number of Terminals
|
6
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Voltage-Nom
|
5.5 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LSSOP
|
Package Equivalence Code
|
SOP6,.11,37
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.3 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
BOOST
|
Switching Frequency-Max
|
1200 kHz
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.95 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
10
|
Width
|
1.8 mm
|
Related Parts for S-882155AMH-M3ETFG
-
S87C51FCMicrocontrollers
-
S-8520D28MC-BVNT2GSwitching Regulator or Controllers
-
S-8102-1Other Analog ICs
-
S-80845CLY-T-GPower Management Circuits
-
AX2000-2FGG896Field Programmable Gate Arrays
-
S-L2980A33MC-TF-ULinear Regulator ICs
-
S12DRRectifier Diodes
-
C3216X5R1H106K160ABFixed Capacitors
-
S25FL256LAGMFI000Flash Memories