Part Details for S-882Z18-M5T1G by ABLIC Inc.
Overview of S-882Z18-M5T1G by ABLIC Inc.
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Part Details for S-882Z18-M5T1G
S-882Z18-M5T1G CAD Models
S-882Z18-M5T1G Part Data Attributes
|
S-882Z18-M5T1G
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-882Z18-M5T1G
ABLIC Inc.
Switched Capacitor Converter, 0.003A, 350kHz Switching Freq-Max, PDSO5, LEAD FREE, SOT-23, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEIKO INSTRUMENTS USA INC | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHED CAPACITOR CONVERTER | |
Input Voltage-Max | 3 V | |
Input Voltage-Min | 0.35 V | |
Input Voltage-Nom | .6 V | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.003 A | |
Output Voltage-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.3 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 350 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 1.6 mm |