Part Details for S-89110ANC-1A1-TFG by ABLIC Inc.
Overview of S-89110ANC-1A1-TFG by ABLIC Inc.
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for S-89110ANC-1A1-TFG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S-89110ANC-1A1-TFG-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SC88A Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.1900 / $0.2301 | Buy Now |
DISTI #
S-89110ANC-1A1-TFG
|
Avnet Americas | OP Amp Single GP 5.5V 5-Pin SC-88A T/R - Tape and Reel (Alt: S-89110ANC-1A1-TFG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1700 / $0.2000 | Buy Now |
DISTI #
628-89110ANC-G
|
Mouser Electronics | Operational Amplifiers - Op Amps 4mV 50uA 1.8-5.5V RoHS: Compliant | 0 |
|
$0.1900 / $0.2150 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1905 / $0.2130 | Buy Now |
Part Details for S-89110ANC-1A1-TFG
S-89110ANC-1A1-TFG CAD Models
S-89110ANC-1A1-TFG Part Data Attributes
|
S-89110ANC-1A1-TFG
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-89110ANC-1A1-TFG
ABLIC Inc.
Operational Amplifier, 1 Func, 4000uV Offset-Max, CMOS, PDSO5, LEAD FREE, SC-88A, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Part Package Code | SOIC | |
Package Description | TSSOP, | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 16 Weeks | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 70 dB | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2 mm | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 0.07 V/us | |
Supply Voltage Limit-Max | 10 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 175 | |
Width | 1.25 mm |
Alternate Parts for S-89110ANC-1A1-TFG
This table gives cross-reference parts and alternative options found for S-89110ANC-1A1-TFG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-89110ANC-1A1-TFG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S-89110ANC-1A1-TF | Operational Amplifier, 1 Func, 4000uV Offset-Max, CMOS, PDSO5, SC-88A, 5 PIN | Seiko Instruments Inc | S-89110ANC-1A1-TFG vs S-89110ANC-1A1-TF |