Part Details for S-89110BPH-H4A-TFG by ABLIC Inc.
Overview of S-89110BPH-H4A-TFG by ABLIC Inc.
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for S-89110BPH-H4A-TFG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S-89110BPH-H4A-TFG
|
Avnet Americas | Operational Amplifier Dual 0.07V/us 1.8V to 5.5V 8-Pin SNT-8A T/R - Tape and Reel (Alt: S-89110BPH-H4A-TFG) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.2900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2694 / $0.5642 | Buy Now |
Part Details for S-89110BPH-H4A-TFG
S-89110BPH-H4A-TFG CAD Models
S-89110BPH-H4A-TFG Part Data Attributes
|
S-89110BPH-H4A-TFG
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-89110BPH-H4A-TFG
ABLIC Inc.
Operational Amplifier, 2 Func, 4000uV Offset-Max, CMOS, PDSO8, LEAD FREE, SNT-8A, 8 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Part Package Code | SOIC | |
Package Description | VSOF, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 70 dB | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-PDSO-F8 | |
Length | 2.23 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOF | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.5 mm | |
Slew Rate-Nom | 0.07 V/us | |
Supply Voltage Limit-Max | 10 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 175 | |
Width | 1.97 mm |