Part Details for S-89110BPH-H4A-TFU by ABLIC Inc.
Overview of S-89110BPH-H4A-TFU by ABLIC Inc.
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for S-89110BPH-H4A-TFU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1662-2074-1-ND
|
DigiKey | IC CMOS 1 CIRCUIT SNT8A Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2740 / $0.8200 | Buy Now |
DISTI #
S-89110BPH-H4A-TFU
|
Avnet Americas | Operational Amplifier Dual 0.07V/us 1.8V to 5.5V 8-Pin SNT-8A T/R - Tape and Reel (Alt: S-89110BPH-H4A-TFU) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2900 | Buy Now |
DISTI #
628-S89110BPH-H4ATFU
|
Mouser Electronics | Operational Amplifiers - Op Amps DUAL OP AMP 4MV 50UA 1.8V-5.5V 175KHZ RoHS: Compliant | 0 |
|
$0.2730 / $0.2950 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2694 / $0.5642 | Buy Now |
Part Details for S-89110BPH-H4A-TFU
S-89110BPH-H4A-TFU CAD Models
S-89110BPH-H4A-TFU Part Data Attributes
|
S-89110BPH-H4A-TFU
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-89110BPH-H4A-TFU
ABLIC Inc.
IC OPAMP GP 2 CIRCUIT SNT8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Part Package Code | SOIC | |
Package Description | VSOF, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 16 Weeks | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 70 dB | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-PDSO-F8 | |
JESD-609 Code | e3 | |
Length | 2.23 mm | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOF | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.5 mm | |
Slew Rate-Nom | 0.07 V/us | |
Supply Voltage Limit-Max | 10 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 175 | |
Width | 1.97 mm |