Amplifier Circuits
S-89430ACMC-HBUT2U
ABLIC Inc.
Description: IC OPAMP GP 1 CIRCUIT SOT23-5

Overview of S-89430ACMC-HBUT2U by ABLIC Inc.

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy

Price & Stock for S-89430ACMC-HBUT2U by ABLIC Inc.

Part # Manufacturer Description Stock Price Buy
DISTI # S-89430ACMC-HBUT2U-ND
DigiKey IC CMOS 1 CIRCUIT SOT23-5 Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 3,000 $0.2797
  • 6,000 $0.2604
  • 15,000 $0.2508
  • 30,000 $0.2411
$0.2411 / $0.2797 Buy Now
DISTI # S-89430ACMC-HBUT2U
Avnet Americas Operational Amplifier Single 0.005V/us 0.9V to 5.5V 5-Pin SOT-23 T/R - Tape and Reel (Alt: S-89430ACMC-HBUT2U) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel 0
  • 1 $0.2600
  • 50,000 $0.2500
  • 100,000 $0.2400
  • 500,000 $0.2200
$0.2200 / $0.2600 Buy Now
DISTI # 628-S89430ACMCHBUT2U
Mouser Electronics Operational Amplifiers - Op Amps OP AMP 10MV 0.5UA 0.9V-5.5V 5KHZ RoHS: Compliant 0
  • 3,000 $0.2790
  • 6,000 $0.2600
  • 9,000 $0.2500
  • 24,000 $0.2410
$0.2410 / $0.2790 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 3,000 $0.2729
  • 6,000 $0.2616
  • 9,000 $0.2577
  • 12,000 $0.2539
  • 27,000 $0.2500
  • 51,000 $0.2463
$0.2463 / $0.2729 Buy Now

CAD Models for S-89430ACMC-HBUT2U by ABLIC Inc.
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S-89430ACMC-HBUT2U by ABLIC Inc.

S-89430ACMC-HBUT2U
ABLIC Inc.
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ABLIC INC
Part Package Code
SOT-23
Package Description
LSSOP,
Pin Count
5
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Factory Lead Time
16 Weeks
Samacsys Manufacturer
ABLIC Inc.
Amplifier Type
OPERATIONAL AMPLIFIER
Common-mode Reject Ratio-Nom
55 dB
Input Offset Voltage-Max
10000 µV
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e3
Length
2.9 mm
Number of Functions
1
Number of Terminals
5
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Seated Height-Max
1.3 mm
Slew Rate-Nom
4.5 V/us
Supply Voltage Limit-Max
7 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Unity Gain BW-Nom
5
Width
1.6 mm
Want to compare parts?
  1. S-89430ACMC-HBUT2U
    ABLIC Inc.
    IC OPAMP GP 1 CIRCUIT SOT23-5
    VS

Related Parts for S-89430ACMC-HBUT2U

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S-89430ACMC-HBUT2U by ABLIC Inc..
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S-89430ACMC-HBUT2U by ABLIC Inc.

Select Manufacturer
Which Manufacturer of S-89430ACMC-HBUT2U would you like to use for your alert(s)?
  • Please alert me when S-89430ACMC-HBUT2U inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S-89430ACMC-HBUT2U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S-89430ACMC-HBUT2U to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S-89430ACMC-HBUT2U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S-89430ACMC-HBUT2U.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S-89430ACMC-HBUT2U by ABLIC Inc.

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: