Part Details for S-89530ACNC-HCBTFU by ABLIC Inc.
Overview of S-89530ACNC-HCBTFU by ABLIC Inc.
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for S-89530ACNC-HCBTFU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
628-S89530ACNCHCBTFU
|
Mouser Electronics | Analog Comparators MINI ANALOG SERIES 0.7 uA Rail-to-Rail CMOS COMPARATOR RoHS: Compliant | 0 |
|
$0.2180 / $0.2530 | Order Now |
DISTI #
60906006
|
Verical | MINI ANALOG SERIES 0.5 uA Rail-to-RailCMOS OPERATIONAL AMPLIFIER Min Qty: 100 Package Multiple: 1 | Americas - 2940 |
|
$0.7106 / $0.8181 | Buy Now |
|
Quest Components | 3576 |
|
$0.5100 / $1.7000 | Buy Now | |
|
CHIPMALL.COM LIMITED | 2940 |
|
$0.4867 / $0.7390 | Buy Now |
Part Details for S-89530ACNC-HCBTFU
S-89530ACNC-HCBTFU CAD Models
S-89530ACNC-HCBTFU Part Data Attributes:
|
S-89530ACNC-HCBTFU
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-89530ACNC-HCBTFU
ABLIC Inc.
VOLTAGE COMPARATOR
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ABLIC INC | |
Package Description | SC-88A, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ABLIC Inc. | |
Amplifier Type | COMPARATOR | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2 mm | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | PUSH-PULL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Response Time-Nom | 8000 ns | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 0.0014 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.25 mm |