Part Details for S-89630AB0A-K8T2U by ABLIC Inc.
Overview of S-89630AB0A-K8T2U by ABLIC Inc.
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for S-89630AB0A-K8T2U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1662-3410-1-ND
|
DigiKey | IC CMOS 2 CIRCUIT 8TMSOP Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6348 / $3.2600 | Buy Now |
DISTI #
S-89630AB0A-K8T2U
|
Avnet Americas | OP Amp Dual 0.45V/us 4V to 36V 8-Pin TMSOP T/R - Tape and Reel (Alt: S-89630AB0A-K8T2U) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$1.5000 / $1.6600 | Buy Now |
DISTI #
628-S-89630AB0AK8T2U
|
Mouser Electronics | Operational Amplifiers - Op Amps RoHS: Compliant | 0 |
|
$1.6000 / $3.2600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5100 / $4.1400 | Buy Now |
DISTI #
63488169
|
Verical | Low Input Offset Voltage Cmos Operational Amplifier Min Qty: 32 Package Multiple: 1 Date Code: 2201 | Americas - 107 |
|
$2.2240 / $2.3933 | Buy Now |
|
Quest Components | 85 |
|
$2.6280 / $3.9420 | Buy Now | |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2022 Date Code: 2022 | 387 |
|
$1.3140 / $3.2090 | Buy Now |
Part Details for S-89630AB0A-K8T2U
S-89630AB0A-K8T2U CAD Models
S-89630AB0A-K8T2U Part Data Attributes
|
S-89630AB0A-K8T2U
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-89630AB0A-K8T2U
ABLIC Inc.
IC OPAMP ZERO-DRIFT 2 CIRC 8TMSOP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Package Description | TMSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | ABLIC Inc. | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CHOPPER-STAB | |
Average Bias Current-Max (IIB) | 0.01 µA | |
Common-mode Reject Ratio-Min | 93 dB | |
Common-mode Reject Ratio-Nom | 110 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.01 µA | |
Input Offset Voltage-Max | 50 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 0.8 mm | |
Slew Rate-Nom | 0.45 V/us | |
Supply Current-Max | 0.76 mA | |
Supply Voltage Limit-Max | 45 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Unity Gain BW-Nom | 1200 | |
Voltage Gain-Min | 106 | |
Wideband | NO | |
Width | 2.8 mm |