Part Details for S-93C66BD0I-K8T3U by ABLIC Inc.
Overview of S-93C66BD0I-K8T3U by ABLIC Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S-93C66BD0I-K8T3U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1662-2757-1-ND
|
DigiKey | IC EEPROM 4KBIT MICROWIRE 8TMSOP Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3 In Stock |
|
$0.2553 / $0.3900 | Buy Now |
DISTI #
S-93C66BD0I-K8T3U
|
Avnet Americas | EEPROM Serial (3-Wire) 4K-bit 256 X 16 8-Pin TMSOP T/R - Tape and Reel (Alt: S-93C66BD0I-K8T3U) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1800 / $0.2100 | Buy Now |
DISTI #
628-S-93C66BD0IK8T3U
|
Mouser Electronics | EEPROM EEPROM, 4KB, 3 WIRE RoHS: Compliant | 75 |
|
$0.2450 / $0.3800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2022 / $0.2229 | Buy Now |
DISTI #
C1S713100145413
|
Chip1Stop | EEPROM RoHS: Compliant pbFree: Yes Container: Cut Tape | 100 |
|
$0.5190 | Buy Now |
Part Details for S-93C66BD0I-K8T3U
S-93C66BD0I-K8T3U CAD Models
S-93C66BD0I-K8T3U Part Data Attributes
|
S-93C66BD0I-K8T3U
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-93C66BD0I-K8T3U
ABLIC Inc.
EEPROM, Serial, CMOS, PDSO8, HALOGEN AND LEAD FREE, SNT-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ABLIC INC | |
Package Description | TMSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | ABLIC Inc. | |
Additional Feature | 100 YEARS DATA RETENTION | |
Clock Frequency-Max (fCLK) | 2 MHz | |
Data Retention Time-Min | 100 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Memory Density | 4096 bit | |
Memory IC Type | EEPROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256X16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Seated Height-Max | 0.8 mm | |
Serial Bus Type | 3-WIRE | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 2.8 mm | |
Write Cycle Time-Max (tWC) | 8 ms |
Alternate Parts for S-93C66BD0I-K8T3U
This table gives cross-reference parts and alternative options found for S-93C66BD0I-K8T3U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-93C66BD0I-K8T3U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
93LC66CX-E/STG | 256 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 4.40 MM, LEAD FREE, PLASTIC, MO-153, TSSOP-8 | Microchip Technology Inc | S-93C66BD0I-K8T3U vs 93LC66CX-E/STG |
CAT93C66VP2I-T3 | 256X16 MICROWIRE BUS SERIAL EEPROM, DSO8, 2 X 3 MM, GREEN, MO-229, TDFN-8 | onsemi | S-93C66BD0I-K8T3U vs CAT93C66VP2I-T3 |
93LC66C-E/MSG | 256 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8 | Microchip Technology Inc | S-93C66BD0I-K8T3U vs 93LC66C-E/MSG |
M93C66-RMB6T | 256X16 MICROWIRE BUS SERIAL EEPROM, DSO8, 2 X 3 MM, MLP-8 | STMicroelectronics | S-93C66BD0I-K8T3U vs M93C66-RMB6T |
93AA66C-I/MC | 256 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, DFN-8 | Microchip Technology Inc | S-93C66BD0I-K8T3U vs 93AA66C-I/MC |
M93C66-WMB3T | 256X16 MICROWIRE BUS SERIAL EEPROM, DSO8, 2 X 3 MM, MLP-8 | STMicroelectronics | S-93C66BD0I-K8T3U vs M93C66-WMB3T |
93LC66C-TI/MCG | 256 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, MO-229, DFN-8 | Microchip Technology Inc | S-93C66BD0I-K8T3U vs 93LC66C-TI/MCG |
93C66B-TI/MC | 256 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, MO-229, DFN-8 | Microchip Technology Inc | S-93C66BD0I-K8T3U vs 93C66B-TI/MC |
93LC66C-I/STG | 256 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8 | Microchip Technology Inc | S-93C66BD0I-K8T3U vs 93LC66C-I/STG |
M93C66-MB7P | 256X16 MICROWIRE BUS SERIAL EEPROM, DSO8, 2 X 3 MM, ROHS COMPLIANT, MLP-8 | STMicroelectronics | S-93C66BD0I-K8T3U vs M93C66-MB7P |