Part Details for S-93C76AFM-TF-U by ABLIC Inc.
Overview of S-93C76AFM-TF-U by ABLIC Inc.
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for S-93C76AFM-TF-U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S-93C76AFM-TF-U-ND
|
DigiKey | IC EEPROM 8KBIT MICROWIRE 8TMSOP Min Qty: 4000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.2700 | Buy Now |
DISTI #
S-93C76AFM-TF-U
|
Avnet Americas | EEPROM Serial (3-Wire) 8K-bit 512 X 8 8-Pin TMSOP T/R - Tape and Reel (Alt: S-93C76AFM-TF-U) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1900 / $0.2200 | Buy Now |
DISTI #
628-S-93C76AFM-TF-U
|
Mouser Electronics | EEPROM MICROWIRE EEPROM RoHS: Compliant | 21 |
|
$0.2530 / $0.3800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2138 / $0.2357 | Buy Now |
Part Details for S-93C76AFM-TF-U
S-93C76AFM-TF-U CAD Models
S-93C76AFM-TF-U Part Data Attributes
|
S-93C76AFM-TF-U
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-93C76AFM-TF-U
ABLIC Inc.
EEPROM, 512X16, Serial, CMOS, PDSO8, TMSOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ABLIC INC | |
Part Package Code | MSOP | |
Package Description | VSSOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | ABLIC Inc. | |
Additional Feature | ALSO OPERATES WITH 2.7V-5.5V SUPPLY | |
Clock Frequency-Max (fCLK) | 2 MHz | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Memory Density | 8192 bit | |
Memory IC Type | EEPROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512X16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Seated Height-Max | 0.8 mm | |
Serial Bus Type | 3-WIRE | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 2.8 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for S-93C76AFM-TF-U
This table gives cross-reference parts and alternative options found for S-93C76AFM-TF-U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-93C76AFM-TF-U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT93C76WE-1.8TE13REVA | EEPROM, 512X16, Serial, CMOS, PDSO8, LEAD AND HALOGEN FREE, SOIC-8 | Catalyst Semiconductor | S-93C76AFM-TF-U vs CAT93C76WE-1.8TE13REVA |
CAT93C76UA-1.8TE13REVA | EEPROM, 512X16, Serial, CMOS, PDSO8, TSSOP-8 | Catalyst Semiconductor | S-93C76AFM-TF-U vs CAT93C76UA-1.8TE13REVA |
M93C76-RMN6T | 512X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOP-8 | STMicroelectronics | S-93C76AFM-TF-U vs M93C76-RMN6T |
93LC76BT-I/MS | 512 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8 | Microchip Technology Inc | S-93C76AFM-TF-U vs 93LC76BT-I/MS |
CAT93C76YI-1.8TE13REVA | 512X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, LEAD AND HALOGEN FREE, TSSOP-8 | onsemi | S-93C76AFM-TF-U vs CAT93C76YI-1.8TE13REVA |
M93C76-DW3T/S | 512X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.169 INCH, TSSOP-8 | STMicroelectronics | S-93C76AFM-TF-U vs M93C76-DW3T/S |
CAT93C76YE-GT2 | EEPROM, 512X16, Serial, CMOS, PDSO8, ROHS COMPLIANT, MO-153, TSSOP-8 | Catalyst Semiconductor | S-93C76AFM-TF-U vs CAT93C76YE-GT2 |
CAT93C76YE-GT3 | EEPROM, 512X16, Serial, CMOS, PDSO8, ROHS COMPLIANT, MO-153, TSSOP-8 | Catalyst Semiconductor | S-93C76AFM-TF-U vs CAT93C76YE-GT3 |
S-93C76ADFJ-TBH | EEPROM, 512X16, Serial, CMOS, PDSO8, SOP-8 | ABLIC Inc. | S-93C76AFM-TF-U vs S-93C76ADFJ-TBH |
M93C76-WMN7T | 512X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOP-8 | STMicroelectronics | S-93C76AFM-TF-U vs M93C76-WMN7T |