S-93C76AFT-TB-U
Description: EEPROM,

Overview of S-93C76AFT-TB-U by ABLIC Inc.

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Computing and Data Storage

Price & Stock for S-93C76AFT-TB-U by ABLIC Inc.

Part # Manufacturer Description Stock Price Buy
DISTI # 1662-2084-2-ND
DigiKey IC EEPROM 8KBIT MICROWIRE 8TSSOP Min Qty: 4000 Lead time: 16 Weeks Container: Tape & Reel (TR) Limited Supply - Call
  • 4,000 $0.2700
$0.2700 Buy Now
DISTI # S-93C76AFT-TB-U
Avnet Americas EEPROM Serial (3-Wire) 8K-bit 512 X 8 8-Pin TSSOP T/R - Tape and Reel (Alt: S-93C76AFT-TB-U) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel 0
  • 1 $0.2200
  • 50,000 $0.2100
  • 100,000 $0.2000
  • 500,000 $0.1900
$0.1900 / $0.2200 Buy Now
DISTI # 628-S-93C76AFT-TB-U
Mouser Electronics EEPROM EEPROM 8Kb 3 wire RoHS: Compliant 0
  • 4,000 $0.2700
  • 8,000 $0.2510
  • 24,000 $0.2450
$0.2450 / $0.2700 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 4,000 $0.2357
  • 8,000 $0.2260
  • 12,000 $0.2226
  • 28,000 $0.2171
  • 52,000 $0.2138
$0.2138 / $0.2357 Buy Now

CAD Models for S-93C76AFT-TB-U by ABLIC Inc.
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S-93C76AFT-TB-U by ABLIC Inc.

S-93C76AFT-TB-U
ABLIC Inc.
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
ABLIC INC
Package Description
TSSOP,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Factory Lead Time
16 Weeks
Additional Feature
IT ALSO OPERATES AT 0.5 MHZ FREQUENCY AT 2.5 TO 4.5 V SUPPLY VOLTAGE
Clock Frequency-Max (fCLK)
2 MHz
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.4 mm
Memory Density
8192 bit
Memory IC Type
EEPROM
Memory Width
16
Number of Functions
1
Number of Terminals
8
Number of Words
512 words
Number of Words Code
512
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
512X16
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial
SERIAL
Seated Height-Max
1.1 mm
Serial Bus Type
3-WIRE
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
3 mm
Write Cycle Time-Max (tWC)
10 ms
Want to compare parts?
  1. S-93C76AFT-TB-U
    ABLIC Inc.
    EEPROM,
    VS

Related Parts for S-93C76AFT-TB-U

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S-93C76AFT-TB-U by ABLIC Inc..
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S-93C76AFT-TB-U by ABLIC Inc.

Select Manufacturer
Which Manufacturer of S-93C76AFT-TB-U would you like to use for your alert(s)?
  • Please alert me when S-93C76AFT-TB-U inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S-93C76AFT-TB-U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S-93C76AFT-TB-U to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S-93C76AFT-TB-U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S-93C76AFT-TB-U.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S-93C76AFT-TB-U by ABLIC Inc.

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: