Part Details for S-A-5AS by Easy Braid Co
Overview of S-A-5AS by Easy Braid Co
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S-A-5AS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC9497
|
Newark | Desoldering Braid, Sea Braid, .025" X 5, Antistatic, 25/Pack Rohs Compliant: Yes |Easybraid S-A-5AS Min Qty: 1 Package Multiple: 25 Date Code: 0 Container: Pack | 0 |
|
$94.2900 | Buy Now |
DISTI #
EB1170-ND
|
DigiKey | DESOLDER BRAID UNFLUXD 0.025" 5' Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
142 In Stock |
|
$3.2189 / $5.2000 | Buy Now |
DISTI #
70403578
|
RS | Wick - Sea Braid .025 Anti-static , 5' | EasyBraid Co. S-A-5AS RoHS: Not Compliant Min Qty: 25 Package Multiple: 5 Container: ft. Coil | 0 |
|
$3.2800 | RFQ |
DISTI #
325SO2501
|
Techni-Tool, Inc. | EasyBraid S-A-5AS Solder Wick, Sea Braid, Unfluxed, 0.025"x5 ft, Size A, Gray Label, 25/Pk | 0 |
|
$3.7700 | Buy Now |
DISTI #
325SO2501
|
TestEquity LLC | EasyBraid S-A-5AS Solder Wick, Sea Braid, Unfluxed, 0.025"x5 ft, Size A, Gray Label, 25/Pk | 0 |
|
$3.7700 | Buy Now |