Part Details for S-LP2305LT1G by LRC Leshan Radio Co Ltd
Results Overview of S-LP2305LT1G by LRC Leshan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S-LP2305LT1G Information
S-LP2305LT1G by LRC Leshan Radio Co Ltd is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for S-LP2305LT1G
S-LP2305LT1G CAD Models
S-LP2305LT1G Part Data Attributes
|
S-LP2305LT1G
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
S-LP2305LT1G
LRC Leshan Radio Co Ltd
Power Field-Effect Transistor, 4.2A I(D), 30V, 0.07ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB, TO-236AB, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | ULTRA LOW RESISTANCE | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 4.2 A | |
Drain-source On Resistance-Max | 0.07 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 30 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON |
Alternate Parts for S-LP2305LT1G
This table gives cross-reference parts and alternative options found for S-LP2305LT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-LP2305LT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CPH3308 | SANYO Electric Co Ltd | Check for Price | Power Field-Effect Transistor, 4A I(D), 30V, 0.072ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, CPH3, 3 PIN | S-LP2305LT1G vs CPH3308 |
LP2305LT3G | LRC Leshan Radio Co Ltd | Check for Price | Power Field-Effect Transistor, 4.2A I(D), 30V, 0.07ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB, TO-236AB, 3 PIN | S-LP2305LT1G vs LP2305LT3G |
PJS6405_S1_00001 | PanJit Semiconductor | Check for Price | Power Field-Effect Transistor, 4.6A I(D), 30V, 0.072ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-6 | S-LP2305LT1G vs PJS6405_S1_00001 |
PJS6401_S1_00001 | PanJit Semiconductor | Check for Price | Power Field-Effect Transistor, 4.6A I(D), 30V, 0.071ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-6 | S-LP2305LT1G vs PJS6401_S1_00001 |
DMP3099L-7 | Diodes Incorporated | $0.0849 | Power Field-Effect Transistor, 3.8A I(D), 30V, 0.065ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3 | S-LP2305LT1G vs DMP3099L-7 |
DMP3098L-7 | Diodes Incorporated | $0.0974 | Power Field-Effect Transistor, 3.8A I(D), 30V, 0.07ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3 | S-LP2305LT1G vs DMP3098L-7 |