Part Details for S-OTTA 6-T by Phoenix Contact
Overview of S-OTTA 6-T by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S-OTTA 6-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switching lock - length: 18.8 mm - width: 7.9 mm - height: 21.5 mm - color: white RoHS: Compliant | 0 |
|
$1.2300 / $1.8000 | Buy Now |
|
Master Electronics | Switching lock - length: 18.8 mm - width: 7.9 mm - height: 21.5 mm - color: white RoHS: Compliant | 0 |
|
$1.2300 / $1.8000 | Buy Now |