Part Details for S02B-XAKS-1(LF)(SN) by JST Manufacturing
Overview of S02B-XAKS-1(LF)(SN) by JST Manufacturing
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
26S02/BEA | Rochester Electronics LLC | 26S02 - Multivibrator, Dual Monostable Retriggerable. - Dual marked (5962-8766201EA) | |
26S02/BFA | Rochester Electronics LLC | 26S02 - Multivibrator, Dual Monostable Retriggerable. - Dual marked (5962-8766201FA) | |
874S02BMILF | Renesas Electronics Corporation | Differential-to-LVDS Zero Delay Clock Generator |
Price & Stock for S02B-XAKS-1(LF)(SN)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
306-S02BXAKS1LFSN
|
Mouser Electronics | JST XA HEADER (SIDE) RoHS: Compliant | 0 |
|
$0.1910 / $0.4800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 16 Weeks | 0 |
|
$0.2090 | Buy Now |
|
LCSC | 1x2P XA 2P Tin 2 -25+85 3A 1 2.5mm Copper alloy Bend insert Plugin Wire To Board Connector ROHS | 216 |
|
$0.0600 / $0.1046 | Buy Now |