There are no models available for this part yet.
Overview of S03-04-R-9035-100 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
P9035-0NTGI | Renesas Electronics Corporation | Single-Chip 5V Wireless Power Transmitter IC for TX-A5 and A11 | |
P9035-EVK | Renesas Electronics Corporation | Evaluation Board for Wireless Power Transmitter P9035 | |
ISL29035IROZ-T7A | Renesas Electronics Corporation | Integrated Digital Light Sensor with Interrupt, HODFN, /Reel |
Price & Stock for S03-04-R-9035-100 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
12M6049
|
Newark | S03-04-R-9035-100 |Raychem Te Connectivity S03-04-R-9035-100 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5100 | Buy Now | |
DISTI #
A132482-ND
|
DigiKey | SLDR SLV WIRE-WIRE 0.235/0.255" Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
4991 In Stock |
|
$3.4250 / $7.8800 | Buy Now | |
DISTI #
650-S0304-R-9035-100
|
Mouser Electronics | Solder Sleeves & Shield Tubing S03-04-R-9035-100 RoHS: Not Compliant | 0 |
|
$3.4200 | Order Now | |
Onlinecomponents.com | S03-04-R-9035-100 |
2739 In Stock |
|
$3.3400 / $6.1200 | Buy Now | ||
DISTI #
69259356
|
Verical | Connector Terminal, Solder Sleeve Shield Terminator RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 | Americas - 1700 |
|
$3.7000 / $3.8400 | Buy Now | |
DISTI #
83669363
|
Verical | Connector Terminal, Solder Sleeve Shield Terminator RoHS: Not Compliant Min Qty: 10 Package Multiple: 5 Date Code: 1922 | Americas - 1000 |
|
$4.4330 / $7.9560 | Buy Now | |
DISTI #
467449-000
|
TTI | Solder Sleeves & Shield Tubing S03-04-R-9035-100 Min Qty: 5000 Package Multiple: 5000 Container: Each | Americas - 0 |
|
$4.9800 | Buy Now | |
DISTI #
RYCS03-04-R-9035-100
|
Interstate Connecting Components | 467449-000 8-1193503-1 S03-04-R9035-100 | 0 |
|
$4.0294 | Buy Now | |
DISTI #
000000000001103712
|
Sager | Solder Sleeves & Shield Tubing S03-04-R-9035-100 Min Qty: 100 | 0 |
|
$4.8000 | Buy Now | |
DISTI #
C1S425202880694
|
Chip1Stop | Connector Power RoHS: Not Compliant | 1739 |
|
$3.9500 / $4.3500 | Buy Now |
CAD Models for S03-04-R-9035-100 by TE Connectivity
Part Data Attributes for S03-04-R-9035-100 by TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|