Part Details for S03-08-R by TE Connectivity
Overview of S03-08-R by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S03-08-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S03-08-R-ND
|
DigiKey | SLDR SLEEVE WIRE-WIRE 0.17"/0.2" Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
274 In Stock |
|
$4.9207 / $8.4400 | Buy Now |
DISTI #
587725-000
|
Avnet Americas | Cable Accessories Solder Sleeve Shield Terminator Cross-Linked Polyvinylidene Fluoride Transparent Blue - Bulk (Alt: 587725-000) RoHS: Not Compliant Min Qty: 900 Package Multiple: 900 Lead time: 15 Weeks, 2 Days Container: Bulk | 0 |
|
$4.1064 / $4.9416 | Buy Now |
DISTI #
650-S03-08-R
|
Mouser Electronics | Solder Sleeves & Shield Tubing 587725-000 RoHS: Compliant | 1076 |
|
$4.3000 / $7.9200 | Buy Now |
|
Onlinecomponents.com | Connector Terminals Solder Sleeve Shield Terminator Cross-Linked Polyvinylidene Fluoride Transparent Blue |
940 Partner Stock |
|
$2.1700 / $6.9900 | Buy Now |
|
Quest Components | Silicon Controlled Rectifier, 30 Volt, 8A, TO-220 | 3544 |
|
$3.8172 / $7.6344 | Buy Now |
DISTI #
587725-000
|
TTI | Heat Shrink Tubing & Sleeves S03-08-R Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 1100 In Stock |
|
$2.1700 / $3.3300 | Buy Now |
DISTI #
587725-000
|
Avnet Americas | Cable Accessories Solder Sleeve Shield Terminator Cross-Linked Polyvinylidene Fluoride Transparent Blue - Bulk (Alt: 587725-000) RoHS: Not Compliant Min Qty: 900 Package Multiple: 900 Lead time: 15 Weeks, 2 Days Container: Bulk | 0 |
|
$4.1064 / $4.9416 | Buy Now |
DISTI #
587725-000
|
Avnet Americas | Cable Accessories Solder Sleeve Shield Terminator Cross-Linked Polyvinylidene Fluoride Transparent Blue - Bulk (Alt: 587725-000) RoHS: Not Compliant Min Qty: 900 Package Multiple: 900 Lead time: 15 Weeks, 2 Days Container: Bulk | 0 |
|
$4.1064 / $4.9416 | Buy Now |
DISTI #
TE Connectivity S03-08-R
|
PEI Genesis | S03-08-R | 2645 |
|
Buy Now | |
DISTI #
000000000001103728
|
Sager | Solder Sleeves & Shield Tubing S03-08-R Min Qty: 900 | 0 |
|
$2.0800 / $4.8700 | Buy Now |