Part Details for S0402-15NJ1C by API Delevan
Overview of S0402-15NJ1C by API Delevan
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for S0402-15NJ1C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S0402-15NJ1C-ND
|
DigiKey | FIXED IND 15NH 475MA 220MOHM SMD Min Qty: 100 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$49.3797 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$49.0200 | Buy Now |
Part Details for S0402-15NJ1C
S0402-15NJ1C CAD Models
S0402-15NJ1C Part Data Attributes:
|
S0402-15NJ1C
API Delevan
Buy Now
Datasheet
|
Compare Parts:
S0402-15NJ1C
API Delevan
FIXED IND 15NH 475MA 220 MOHM
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Package Description | 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0402 | |
Construction | Rectangular | |
Core Material | ALUMINA-MOLYBDENUM MANGANESE | |
DC Resistance | 0.22 Ω | |
Inductance-Nom (L) | 0.015 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.762 mm | |
Package Length | 1.092 mm | |
Package Style | SMT | |
Package Width | 0.635 mm | |
Quality Factor-Min (at L-nom) | 23 | |
Rated Current-Max | 0.475 A | |
Self Resonance Frequency | 3280 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 250 MHz | |
Tolerance | 5% |