Part Details for S0402-4N7J1D by API Delevan
Overview of S0402-4N7J1D by API Delevan
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RTK0EM0000S04020BJ | Renesas Electronics Corporation | MCI-LV-1 Renesas Flexible Motor Control Inverter Board – Low Voltage 48V/10A for Three-Phase BLDC/PMSM Motor | |
57102-S04-02LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board/Wire to Board Connector, 2.00mm (0,079in), Unshrouded Vertical Header, Through Hole, Double Row, 4 Positions |
Price & Stock for S0402-4N7J1D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S0402-4N7J1D-ND
|
DigiKey | FIXED IND 4.7NH 600MA 150MOHM SM Min Qty: 100 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.3977 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks | 0 |
|
$6.8600 | Buy Now |
Part Details for S0402-4N7J1D
S0402-4N7J1D CAD Models
S0402-4N7J1D Part Data Attributes
|
S0402-4N7J1D
API Delevan
Buy Now
Datasheet
|
Compare Parts:
S0402-4N7J1D
API Delevan
FIXED IND 4.7NH 600MA 150 MOHM
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Package Description | 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0402 | |
Construction | Rectangular | |
Core Material | ALUMINA-MOLYBDENUM MANGANESE | |
DC Resistance | 0.15 Ω | |
Inductance-Nom (L) | 0.0047 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.762 mm | |
Package Length | 1.092 mm | |
Package Style | SMT | |
Package Width | 0.635 mm | |
Quality Factor-Min (at L-nom) | 14 | |
Rated Current-Max | 0.6 A | |
Self Resonance Frequency | 4700 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 250 MHz | |
Tolerance | 5% |
Alternate Parts for S0402-4N7J1D
This table gives cross-reference parts and alternative options found for S0402-4N7J1D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S0402-4N7J1D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S0402-4N7J3E | FIXED IND 4.7NH 600MA 150 MOHM | API Delevan | S0402-4N7J1D vs S0402-4N7J3E |
S0402-4N7J3D | FIXED IND 4.7NH 600MA 150 MOHM | API Delevan | S0402-4N7J1D vs S0402-4N7J3D |
S0402-4N7J2B | FIXED IND 4.7NH 600MA 150 MOHM | API Delevan | S0402-4N7J1D vs S0402-4N7J2B |
S04024N7J2S | General Purpose Inductor, 0.0047uH, 5%, 1 Element, Alumina-molybdenum Manganese-Core, SMD, CHIP, 0402 | API Delevan | S0402-4N7J1D vs S04024N7J2S |
S04024N7J3D | General Purpose Inductor, 0.0047uH, 5%, 1 Element, Alumina-molybdenum Manganese-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | API Delevan | S0402-4N7J1D vs S04024N7J3D |
S0402-4N7J1S | FIXED IND 4.7NH 600MA 150 MOHM | API Delevan | S0402-4N7J1D vs S0402-4N7J1S |
S04024N7J3E | General Purpose Inductor, 0.0047uH, 5%, 1 Element, Alumina-molybdenum Manganese-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | API Delevan | S0402-4N7J1D vs S04024N7J3E |
S0402-4N7J2D | FIXED IND 4.7NH 600MA 150 MOHM | API Delevan | S0402-4N7J1D vs S0402-4N7J2D |
S04024N7J1B | General Purpose Inductor, 0.0047uH, 5%, 1 Element, Alumina-molybdenum Manganese-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | API Delevan | S0402-4N7J1D vs S04024N7J1B |
S04024N7J2C | General Purpose Inductor, 0.0047uH, 5%, 1 Element, Alumina-molybdenum Manganese-Core, SMD, CHIP, 0402 | API Delevan | S0402-4N7J1D vs S04024N7J2C |