There are no models available for this part yet.
Overview of S0402-8N2J1E by API Delevan
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RTK0EM0000S04020BJ | Renesas Electronics Corporation | MCI-LV-1 Renesas Flexible Motor Control Inverter Board – Low Voltage 48V/10A for Three-Phase BLDC/PMSM Motor | |
57102-S04-02LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board/Wire to Board Connector, 2.00mm (0,079in), Unshrouded Vertical Header, Through Hole, Double Row, 4 Positions |
Price & Stock for S0402-8N2J1E by API Delevan
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
S0402-8N2J1E-ND
|
DigiKey | FIXED IND 8.2NH 600MA 130MOHM SM Min Qty: 100 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$73.5994 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 22 Weeks | 0 |
|
$73.0600 | Buy Now |
CAD Models for S0402-8N2J1E by API Delevan
Part Data Attributes for S0402-8N2J1E by API Delevan
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
API DELEVAN
|
Package Description
|
0402
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Case/Size Code
|
0402
|
Construction
|
Rectangular
|
Core Material
|
ALUMINA-MOLYBDENUM MANGANESE
|
DC Resistance
|
0.13 Ω
|
Inductance-Nom (L)
|
0.0082 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e4
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.762 mm
|
Package Length
|
1.092 mm
|
Package Style
|
SMT
|
Package Width
|
0.635 mm
|
Quality Factor-Min (at L-nom)
|
20
|
Rated Current-Max
|
0.6 A
|
Self Resonance Frequency
|
4400 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Finish
|
Gold (Au) - with Nickel (Ni) barrier
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
ONE SURFACE
|
Test Frequency
|
250 MHz
|
Tolerance
|
5%
|
Alternate Parts for S0402-8N2J1E
This table gives cross-reference parts and alternative options found for S0402-8N2J1E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S0402-8N2J1E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S04028N2J1S | General Purpose Inductor, 0.0082uH, 5%, 1 Element, Alumina-molybdenum Manganese-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | API Delevan | S0402-8N2J1E vs S04028N2J1S |
S04028N2J3C | General Purpose Inductor, 0.0082uH, 5%, 1 Element, Alumina-molybdenum Manganese-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | API Delevan | S0402-8N2J1E vs S04028N2J3C |
S0402-8N2J1S | FIXED IND 8.2NH 600MA 130 MOHM | API Delevan | S0402-8N2J1E vs S0402-8N2J1S |
S0402-8N2J2S | FIXED IND 8.2NH 600MA 130 MOHM | API Delevan | S0402-8N2J1E vs S0402-8N2J2S |
S0402-8N2J3S | FIXED IND 8.2NH 600MA 130 MOHM | API Delevan | S0402-8N2J1E vs S0402-8N2J3S |
S0402-8N2J2D | FIXED IND 8.2NH 600MA 130 MOHM | API Delevan | S0402-8N2J1E vs S0402-8N2J2D |
S0402-8N2J1C | FIXED IND 8.2NH 600MA 130 MOHM | API Delevan | S0402-8N2J1E vs S0402-8N2J1C |
S0402-8N2J2C | FIXED IND 8.2NH 600MA 130 MOHM | API Delevan | S0402-8N2J1E vs S0402-8N2J2C |
S04028N2J3D | General Purpose Inductor, 0.0082uH, 5%, 1 Element, Alumina-molybdenum Manganese-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | API Delevan | S0402-8N2J1E vs S04028N2J3D |
S04028N2J1D | General Purpose Inductor, 0.0082uH, 5%, 1 Element, Alumina-molybdenum Manganese-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | API Delevan | S0402-8N2J1E vs S04028N2J1D |