Part Details for S040210NF1B by API Delevan
Overview of S040210NF1B by API Delevan
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for S040210NF1B
S040210NF1B CAD Models
S040210NF1B Part Data Attributes
|
S040210NF1B
API Delevan
Buy Now
Datasheet
|
Compare Parts:
S040210NF1B
API Delevan
General Purpose Inductor, 0.01uH, 1%, 1 Element, Alumina-molybdenum Manganese-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Package Description | 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0402 | |
Construction | Rectangular | |
Core Material | ALUMINA-MOLYBDENUM MANGANESE | |
DC Resistance | 0.21 Ω | |
Inductance-Nom (L) | 0.01 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.762 mm | |
Package Length | 1.092 mm | |
Package Style | SMT | |
Package Width | 0.635 mm | |
Quality Factor-Min (at L-nom) | 20 | |
Rated Current-Max | 0.475 A | |
Self Resonance Frequency | 3900 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 250 MHz | |
Tolerance | 1% |