S05LTB335
Description: POWER/SIGNAL RELAY, SPST, MOMENTARY, 24VDC (COIL), 5A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT

Overview of S05LTB335 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for S05LTB335 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S05LTB335 by TE Connectivity

S05LTB335
TE Connectivity
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
ECCN Code
EAR99
Coil Voltage(DC)-Max
24 V
Contact Current(AC)-Max
5 A
Contact Current(DC)-Max
5 A
Contact/Output Supply Type
AC/DC
Mounting Feature
THROUGH HOLE-STRAIGHT MOUNT
Relay Action
MOMENTARY
Relay Function
SPST
Relay Type
POWER/SIGNAL RELAY
Surface Mount
NO
Termination Type
SOLDER
Want to compare parts?
  1. S05LTB335
    TE Connectivity
    POWER/SIGNAL RELAY, SPST, MOMENTARY, 24VDC (COIL), 5A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
    VS

Related Parts for S05LTB335

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S05LTB335 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S05LTB335 by TE Connectivity

Select Manufacturer
Which Manufacturer of S05LTB335 would you like to use for your alert(s)?
  • Please alert me when S05LTB335 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S05LTB335 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S05LTB335 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S05LTB335 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S05LTB335.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S05LTB335 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: