Part Details for S0603-101NG3C by API Delevan
Overview of S0603-101NG3C by API Delevan
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
57102-S06-03LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Unshrouded Vertical Header, Through Hole, Double Row, 6 Positions, 2.00mm (0.078in) Pitch.. | |
54102-S0603LF | Amphenol Communications Solutions | 54102-S0603LF-BERG 0.100 HDR | |
54102-S0603A02LF | Amphenol Communications Solutions | BERGSTIK 0.100\\ HEADER |