There are no models available for this part yet.
Overview of S0603-101NJ1Y by API Delevan
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
57102-S06-03LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Unshrouded Vertical Header, Through Hole, Double Row, 6 Positions, 2.00mm (0.078in) Pitch.. | |
54102-S0603LF | Amphenol Communications Solutions | 54102-S0603LF-BERG 0.100 HDR | |
54102-S0603A02LF | Amphenol Communications Solutions | BERGSTIK 0.100\\ HEADER |
Price & Stock for S0603-101NJ1Y by API Delevan
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
197-S0603-101NJ1YCT-ND
|
DigiKey | ROHS, SURFACE MOUNT, WIREWOUND 0 Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3625 / $3.0400 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks | 0 |
|
$5.7800 | Buy Now | ||
DISTI #
S0603-101NJ1Y
|
TTI | 101 NH 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: WAFL | Americas - 0 |
|
$1.8200 / $2.0000 | Buy Now |