Part Details for S06B-J21DK-GKYR by JST Manufacturing
Overview of S06B-J21DK-GKYR by JST Manufacturing
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8413S06BKILF | Renesas Electronics Corporation | Clock Generator For Cavium Processors | |
8413S06BKILFT | Renesas Electronics Corporation | Clock Generator For Cavium Processors | |
843S06BYLF | Renesas Electronics Corporation | Low Voltage, Low Skew 1.244GHz PLL Clock Synthesizer |
Price & Stock for S06B-J21DK-GKYR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
306-S06B-J21DK-GKYR
|
Mouser Electronics | JST JFA-J2100 HEADER (SIDE TYPE/S:SINGLE D:D RoHS: Compliant | 0 |
|
$1.5800 / $3.0400 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 252 Package Multiple: 252 Lead time: 16 Weeks | 0 |
|
$1.7300 | Buy Now |
DISTI #
JSTS06B-J21DK-GKYR
|
Heilind Electronics | Americas - 177 in Stock |
|
$1.8528 / $1.9425 | Buy Now | |
DISTI #
JSTS06B-J21DK-GKYR
|
Interstate Connecting Components | 59 |
|
$1.8528 / $1.9425 | Buy Now |