Part Details for S08B-J21DK-GGXR (LF)(AU) by JST Manufacturing
Overview of S08B-J21DK-GGXR (LF)(AU) by JST Manufacturing
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8413S08BKILF | Renesas Electronics Corporation | Clock Generator For Cavium Processors | |
8413S08BKILFT | Renesas Electronics Corporation | Clock Generator For Cavium Processors | |
98414-S08B16ULF | Amphenol Communications Solutions | Header, Through Hole, Double row, 16, 2mm (0.079in), Vertical |
Price & Stock for S08B-J21DK-GGXR (LF)(AU)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S08B-J21DK-GGXR
|
TME | Connector: wire-board, socket, male, J2000, 2.5mm, PIN: 8, THT, 250V Min Qty: 204 | 0 |
|
$1.1500 | RFQ |
DISTI #
C1S404000811578
|
Chip1Stop | Connector Headers and PCB Receptacles | 60 |
|
$1.4900 / $5.2200 | Buy Now |