There are no models available for this part yet.
Overview of S1/0-14R-C by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for S1/0-14R-C by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
298-15762-ND
|
DigiKey | CONN RING FLAT 1/0AWG #1/4 CRIMP Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
97 In Stock |
|
$2.7742 / $3.5500 | Buy Now | |
DISTI #
644-S1/0-14R-C
|
Mouser Electronics | Terminals Tubular Ring Term non-insulated RoHS: Compliant | 282 |
|
$2.6800 / $3.5500 | Buy Now | |
DISTI #
71264046
|
RS | Tubular Ring Terminal, 1/0 AWG, 1/4 stud size, non-insulated | Panduit S1/0-14R-C RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.5700 / $4.2800 | RFQ | |
DISTI #
PANS1/0-14R-C
|
Heilind Electronics | Tubular Ring Terminal, 1/ non-insulated, | Americas - 0 in Stock |
|
$2.6242 / $2.8428 | Buy Now | |
DISTI #
73576064
|
Verical | Tubular (1/0)AWG Copper 40.64mm Tin Loose RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2312 | Americas - 500 |
|
$3.5100 / $4.6540 | Buy Now | |
DISTI #
S1/0-14R-C
|
TTI | Terminals Tubular Ring Term non-insulated RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each | Americas - 0 |
|
$2.6500 / $3.0700 | Buy Now | |
Master Electronics | Tubular Ring Terminal, 1/0 AWG, 1/4" stud size, non-insulated, bulk package. RoHS: Compliant |
500 In Stock 1000 Factory Stock |
|
$2.7000 / $3.5800 | Buy Now |
CAD Models for S1/0-14R-C by Panduit Corp
Part Data Attributes for S1/0-14R-C by Panduit Corp
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PANDUIT CORP
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Panduit
|
Safety Approval
|
CSA; UL
|
Terminal Gender
|
MALE
|
Terminal and Terminal Block Type
|
TAB TERMINAL
|