There are no models available for this part yet.
Overview of S1-12-BD by Cynergy3 Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for S1-12-BD by Cynergy3 Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
03AH4906
|
Newark | Hv Rr 1 N/C 1.5Kv, 12V Coil, Diode |Sensata/cynergy3 S1-12-BD RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.4200 / $35.7300 | Buy Now | |
DISTI #
725-S1-12-BD-ND
|
DigiKey | RELAY REED 1 N/C 1.5KV 12V Min Qty: 20 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.3755 | Buy Now | |
DISTI #
CYNS1-12-BD
|
Heilind Electronics | HV RR 1 N/C 1.5kV, 12V COIL, DIODE | Americas - 3 in Stock |
|
$26.8065 / $28.1695 | Buy Now | |
Onlinecomponents.com | HV RR 1 N/C 1.5kV, 12V coil, diode RoHS: Compliant | 0 |
|
$22.1000 / $29.2600 | Buy Now | ||
DISTI #
CYNS1-12-BD
|
Interstate Connecting Components | HV RR 1 N/C 1.5kV, 12V COIL, DIODE | 1 |
|
$26.8065 / $28.1695 | Buy Now | |
DISTI #
000000000006096759
|
Sager | Reed Relays HV RELAYS Min Qty: 1 | 5 |
|
$24.3700 / $27.7000 | Buy Now |