Part Details for S1-12-BM by Cynergy3 Components
Overview of S1-12-BM by Cynergy3 Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S1-12-BM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH4908
|
Newark | Hv Rr 1 N/C 1.5Kv, 12V Coil, Screen |Sensata/cynergy3 S1-12-BM RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.4200 / $35.7300 | Buy Now |
DISTI #
725-S1-12-BM-ND
|
DigiKey | RELAY REED 1 N/C 1.5KV 12V Min Qty: 20 Lead time: 16 Weeks Container: Bulk |
5 In Stock |
|
$24.3682 / $26.3755 | Buy Now |
DISTI #
CYNS1-12-BM
|
Heilind Electronics | HV RR 1 N/C 1.5kV, 12V COIL, SCREEN | Americas - 3 in Stock |
|
$26.8065 / $28.1695 | Buy Now |
|
Onlinecomponents.com | HV RR 1 N/C 1.5kV, 12V coil, screen RoHS: Compliant |
10 In Stock |
|
$22.1000 / $29.2600 | Buy Now |
DISTI #
81436432
|
Verical | S1-12-BM Min Qty: 2 Package Multiple: 1 Date Code: 2423 | Americas - 10 |
|
$29.9910 / $38.0380 | Buy Now |
DISTI #
CYNS1-12-BM
|
Interstate Connecting Components | HV RR 1 N/C 1.5kV, 12V COIL, SCREEN | 1 |
|
$26.8065 / $28.1695 | Buy Now |
DISTI #
000000000006096761
|
Sager | Reed Relays HV RELAYS Min Qty: 1 | 1 |
|
$24.3700 / $27.7000 | Buy Now |
|
Master Electronics | HV RR 1 N/C 1.5kV, 12V coil, screen RoHS: Compliant |
10 In Stock |
|
$22.1000 / $29.2600 | Buy Now |