Part Details for S10040180P1 by Qorvo
Overview of S10040180P1 by Qorvo
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S10040180P1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2312-S10040180P1-ND
|
DigiKey | CATV PI244, S10040180P1 Min Qty: 50 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$67.2500 | Buy Now |
DISTI #
772-S10040180P1
|
Mouser Electronics | RF Amplifier 40-1000MHz Gain 18dB NF 3dB GaAs RoHS: Compliant | 14 |
|
$58.4800 / $87.7200 | Buy Now |
Part Details for S10040180P1
S10040180P1 CAD Models
S10040180P1 Part Data Attributes
|
S10040180P1
Qorvo
Buy Now
Datasheet
|
Compare Parts:
S10040180P1
Qorvo
Wide Band High Power Amplifier, 40MHz Min, 1000MHz Max, 1 Func, Hybrid, SOT-115J, 7 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | QORVO INC | |
Package Description | SOT-115J | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.G | |
Samacsys Manufacturer | Qorvo | |
Additional Feature | LOW NOISE | |
Characteristic Impedance | 75 Ω | |
Construction | MODULE | |
Gain | 18 dB | |
Number of Functions | 1 | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 40 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOT-115J | |
Power Supplies | 24 V | |
RF/Microwave Device Type | WIDE BAND HIGH POWER | |
Supply Current-Max | 260 mA | |
Technology | HYBRID |
Alternate Parts for S10040180P1
This table gives cross-reference parts and alternative options found for S10040180P1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S10040180P1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D10040270GTH | Wide Band Low Power Amplifier, 40MHz Min, 1000MHz Max, 1 Func, GAAS, | Qorvo | S10040180P1 vs D10040270GTH |
S10040200P | Wide Band Low Power Amplifier, 40MHz Min, 1000MHz Max, 1 Func, Hybrid, SOT-115J, 7 PIN | Qorvo | S10040180P1 vs S10040200P |
D10040250GT | Wide Band Medium Power Amplifier, 40MHz Min, 1000MHz Max, 1 Func, GAAS, | RF Micro Devices Inc | S10040180P1 vs D10040250GT |
D8740320GT | Wide Band Medium Power Amplifier, 40MHz Min, 870MHz Max, 1 Func, GAAS, SOT-115J, 7 PIN | RF Micro Devices Inc | S10040180P1 vs D8740320GT |
D10040180GTH | Wide Band High Power Amplifier, 40MHz Min, 1000MHz Max, 1 Func, GAAS, SOT-115J, 7 PIN | Qorvo | S10040180P1 vs D10040180GTH |
D10040180GT | Wide Band Medium Power Amplifier, 40MHz Min, 1000MHz Max, 1 Func, GAAS, | Qorvo | S10040180P1 vs D10040180GT |
S10040180P1 | Wide Band High Power Amplifier, 40MHz Min, 1000MHz Max, 1 Func, Hybrid, SOT-115J, 7 PIN | RF Micro Devices Inc | S10040180P1 vs S10040180P1 |
R0605250 | Narrow Band High Power Amplifier, 5MHz Min, 65MHz Max, 1 Func, Hybrid, ROHS COMPLIANT, SOT-115J, 7 PIN | Qorvo | S10040180P1 vs R0605250 |
D10040250GTH | Wide Band Low Power Amplifier, 40MHz Min, 1000MHz Max, 1 Func, Hybrid, | RF Micro Devices Inc | S10040180P1 vs D10040250GTH |
S10040230GT | Wide Band High Power Amplifier, 40MHz Min, 1000MHz Max, 1 Func, Hybrid, | RF Micro Devices Inc | S10040180P1 vs S10040230GT |