Part Details for S1008-183K R500 by API Delevan
Overview of S1008-183K R500 by API Delevan
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S1008-183K R500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S1008-183K
|
TTI | RF Inductors - SMD 18uH 10% Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 2500 In Stock |
|
$2.9900 / $3.3700 | Buy Now |