Part Details for S101526G050 by nVent Hoffman
Overview of S101526G050 by nVent Hoffman
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S101526G050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y0437
|
Newark | Ac 230V 50 60Hz 1500W Rohs Compliant: Yes |Nvent Hoffman S101526G050 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$5,554.3700 / $6,125.3800 | Buy Now |
DISTI #
70863418
|
RS | Indoor AC, 250V, 5000 BTU, 1500W, 22A, 37.4x15.7x10.2, SpectraCool Series | nVent HOFFMAN Cooling S101526G050 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$5,819.1100 / $6,125.3800 | RFQ |