Part Details for S10A1870N1 by Anaren Microwave
Overview of S10A1870N1 by Anaren Microwave
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S10A1870N1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1750 MHz - 1990 MHz RF/MICROWAVE DIRECTIONAL COUPLER, 0.2 dB INSERTION LOSS-MAX | 25 |
|
Buy Now |
Part Details for S10A1870N1
S10A1870N1 CAD Models
S10A1870N1 Part Data Attributes
|
S10A1870N1
Anaren Microwave
Buy Now
Datasheet
|
Compare Parts:
S10A1870N1
Anaren Microwave
Directional Coupler, 1750MHz Min, 1990MHz Max, 0.2dB Insertion Loss-Max, SURFACE MOUNT PACKAGE-4
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANAREN INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 50 dBm | |
Insertion Loss-Max | 0.2 dB | |
Operating Frequency-Max | 1990 MHz | |
Operating Frequency-Min | 1750 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | DIRECTIONAL COUPLER | |
VSWR-Max | 1.2 |