There are no models available for this part yet.
Overview of S10B888N2 by Anaren Microwave
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
CAD Models for S10B888N2 by Anaren Microwave
Part Data Attributes for S10B888N2 by Anaren Microwave
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
ANAREN INC
|
Reach Compliance Code
|
unknown
|
Characteristic Impedance
|
50 Ω
|
Construction
|
COMPONENT
|
Input Power-Max (CW)
|
53.01 dBm
|
Insertion Loss-Max
|
0.2 dB
|
Operating Frequency-Max
|
960 MHz
|
Operating Frequency-Min
|
815 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
RF/Microwave Device Type
|
DIRECTIONAL COUPLER
|
VSWR-Max
|
1.25
|