Part Details for S10M by Klein Tools Inc
Results Overview of S10M by Klein Tools Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S10M Information
S10M by Klein Tools Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for S10M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06J8582
|
Newark | Magnetic Nut Driver, 5/16", 3", Drive Size - Metric:-, Blade Length - Metric:76.2Mm, Overall Length - Metric:168.3Mm, Drive Size - Imperial:0.3125", Blade Length - Imperial:3", Overall Length - Imperial:6.625", Product Range:- Rohs Compliant: Na |Klein Tools S10M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.8000 | Buy Now |
DISTI #
71083010
|
RS | 5/16" Magnetic Nut Driver, 3" Shaft | Klein Tools S10M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$13.3100 / $14.4700 | RFQ |