S113A
Description: 500 MHz - 2000 MHz RF/MICROWAVE SGL POLE SGL THROW SWITCH, 1.3 dB INSERTION LOSS

Overview of S113A by L3 Harris Narda-Miteq

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

Available Datasheets

Part # Manufacturer Description Datasheet
54ALS113AJ/B Rochester Electronics LLC Replacement for Texas Instruments part number SNJ54ALS113AJ. Buy from authorized manufacturer Rochester Electronics.
54LS113A/BCA Rochester Electronics LLC 54LS113A - FLIP-FLOP, JK, DUAL, WITH PRESET AND CLEAR - Dual marked (M38510/30104BCA)

Price & Stock for S113A by L3 Harris Narda-Miteq

Part # Manufacturer Description Stock Price Buy
DISTI # 1949-S113A-ND
DigiKey IC RF SWITCH SPST 2GHZ MODULE Lead time: 15 Weeks Container: Box Temporarily Out of Stock
Buy Now

CAD Models for S113A by L3 Harris Narda-Miteq
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S113A by L3 Harris Narda-Miteq

S113A
L3 Harris Narda-Miteq
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MITEQ INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.50.70.00
Construction
COAXIAL
Insertion Loss-Max
1.3 dB
Operating Frequency-Max
2000 MHz
Operating Frequency-Min
500 MHz
RF/Microwave Device Type
SPST
VSWR-Max
1.6
Want to compare parts?
  1. S113A
    L3 Harris Narda-Miteq
    500 MHz - 2000 MHz RF/MICROWAVE SGL POLE SGL THROW SWITCH, 1.3 dB INSERTION LOSS
    VS

Related Parts for S113A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S113A by L3 Harris Narda-Miteq.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S113A by L3 Harris Narda-Miteq

Select Manufacturer
Which Manufacturer of S113A would you like to use for your alert(s)?
  • Please alert me when S113A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S113A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S113A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S113A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S113A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S113A by L3 Harris Narda-Miteq

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: