Part Details for S1202 by Applied Micro Circuits Corporation
Overview of S1202 by Applied Micro Circuits Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for S1202
S1202 CAD Models
S1202 Part Data Attributes
|
S1202
Applied Micro Circuits Corporation
Buy Now
Datasheet
|
Compare Parts:
S1202
Applied Micro Circuits Corporation
Support Circuit, 1-Func, PBGA388, PLASTIC, BGA-388
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | APPLIED MICRO CIRCUITS CORP | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 388 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B388 | |
Length | 35 mm | |
Number of Functions | 1 | |
Number of Terminals | 388 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | ATM/SONET/SDH SUPPORT CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 35 mm |