Part Details for S1210R-563K by API
Overview of S1210R-563K by API
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCH-27X-563KLT | Coilcraft Inc | General Purpose Inductor, 56uH, 10%, Ferrite-Core | |
SD54-563KLB | Coilcraft Inc | General Purpose Inductor, 56uH, 10%, Ferrite-Core, 2221, | |
ME3220-563KL | Coilcraft Inc | Power inductor, 10/20% tol, SMT, RoHS |