Part Details for S1220 by Rigol Technologies
Overview of S1220 by Rigol Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8009BI-11-33S-122.000000 | SiTime | 115 to 137 MHz, Low Power Oscillator | |
SIT8918BE-12-33S-12.200000 | SiTime | 1 to 110 MHz, High Temperature Oscillator (-40 to +125°C) |
Price & Stock for S1220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AM0330
|
Newark | Ask-Fsk Demodulation Analysis, Perpetual, Software Type:Ask-Fsk Demodulation Analysis Software, Software Edition:00.01.00.02, License Type:Perpetual, Media Type:Download, Software Language:English, Product Range:- Rohs Compliant: Yes |Rigol S1220 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$399.0000 | Buy Now |
DISTI #
71383436
|
RS | ASK-FSK Demodulation Analysis Software | RIGOL Technologies S1220 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$399.0000 | RFQ |
DISTI #
32350.1
|
TestEquity LLC | RIGOL S1220 Spectrum Analzyzer ASK-FSK Demodulation Analysis Software Upgrade | 0 |
|
$399.0000 | Buy Now |