Part Details for S1228 by Martin Sprocket & Gear Inc
Overview of S1228 by Martin Sprocket & Gear Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8008AC-12-33S-12.288000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SIT8008BI-83-18S-12.288000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8008BIU72-33S-12.288000 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Price & Stock for S1228
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72332590
|
RS | 14.5- PA Spur Gear, 12 DP, 28 Teeth, 2.333" PD, 0.6250" ID, Steel | Martin Sprocket & Gear S1228 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2 |
|
$59.4600 / $66.0700 | Buy Now |