Part Details for S126 by Klein Tools Inc
Overview of S126 by Klein Tools Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54LS126A/BCA | Rochester Electronics LLC | Replacement for Texas Instruments part number SNJ54LS126A. Buy from authorized manufacturer Rochester Electronics. | |
MSS1260-104MLD | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 4848, ROHS COMPLIANT | |
MSS1260-152NLD | Coilcraft Inc | General Purpose Inductor, 1.5uH, 30%, 1 Element, Ferrite-Core, SMD, 4848, ROHS COMPLIANT |
Price & Stock for S126
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06J8588
|
Newark | Hollow Shaft Nut Driver, 3/8", 6", Drive Size - Metric:-, Blade Length - Metric:152.4Mm, Overall Length - Metric:244.5Mm, Drive Size - Imperial:0.375", Blade Length - Imperial:6", Overall Length - Imperial:9.625", Product Range:- Rohs Compliant: Na |Klein Tools S126 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.3300 | Buy Now |
DISTI #
S126-ND
|
DigiKey | NUT DRIVR HEX SOCKET 3/8" 9.63" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$11.6500 | Buy Now |
DISTI #
247-S126
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers 3/8-Inch Nut Driver, 6-Inch Hollow Shaft | 19 |
|
$10.1600 / $11.1000 | Buy Now |
DISTI #
71083014
|
RS | 3/8" Individual Nut Driver, 6" Shaft | Klein Tools S126 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10.7200 / $11.6500 | RFQ |
|
Onlinecomponents.com | Individual Nut Drivers - 6 Shaft RoHS: Compliant |
8 In Stock |
|
$7.9900 / $10.8700 | Buy Now |
|
Master Electronics | Individual Nut Drivers - 6 Shaft RoHS: Compliant |
8 In Stock |
|
$7.9900 / $10.8700 | Buy Now |