Part Details for S1260-TAPE-3/4INX25FT-CL by TE Connectivity
Overview of S1260-TAPE-3/4INX25FT-CL by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS1260-104MLD | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 4848, ROHS COMPLIANT | |
MSS1260-152NLD | Coilcraft Inc | General Purpose Inductor, 1.5uH, 30%, 1 Element, Ferrite-Core, SMD, 4848, ROHS COMPLIANT | |
MSS1260-222NLD | Coilcraft Inc | General Purpose Inductor, 2.2uH, 30%, 1 Element, Ferrite-Core, SMD, 4848, ROHS COMPLIANT |
Price & Stock for S1260-TAPE-3/4INX25FT-CL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A123729-ND
|
DigiKey | TAPE SEALING CLEAR 3/4"X8.3YDS Min Qty: 24 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$293.4613 | Buy Now |
DISTI #
EG8290-000
|
Avnet Americas | S1260-TAPE-3/4INX25FT-CL - Boxed Product (Development Kits) (Alt: EG8290-000) RoHS: Not Compliant Min Qty: 24 Package Multiple: 4 Lead time: 10 Weeks, 5 Days Container: Box | 0 |
|
RFQ | |
|
Onlinecomponents.com | Tapes Single Side Adhesive Fluoropolymer Clear 500V/mil 7.62m RoHS: Compliant |
69 On Order |
|
$283.4400 / $313.5600 | Buy Now |
DISTI #
EG8290-000
|
TTI | Adhesive Tapes S1260-3/4inx25ft-CL RoHS: Compliant pbFree: Pb-Free Min Qty: 24 Package Multiple: 1 Container: Spool | Americas - 0 |
|
$253.1800 / $290.6100 | Buy Now |
DISTI #
RYCS1260-TAPE-3/4INX25FT-
|
Interstate Connecting Components | EG8290-000 6-1899835-9 S1260-TAPE-3/4INX25FT-CL | 0 |
|
$321.3530 | Buy Now |
|
Master Electronics | Tapes Single Side Adhesive Fluoropolymer Clear 500V/mil 7.62m RoHS: Compliant |
69 On Order |
|
$283.4400 / $313.5600 | Buy Now |