Part Details for S12H-SSTDSO-R5CB2-001 by Standex-Meder Electronics
Overview of S12H-SSTDSO-R5CB2-001 by Standex-Meder Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S12H-SSTDSO-R5CB2-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
374-S12H-SSTDSO-R5CB2-001-ND
|
DigiKey | SPEED SWITCH GEAR - CYLINDER, TH Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
10 In Stock |
|
$99.2911 / $127.6600 | Buy Now |
DISTI #
876-S12HSSTDSOR5CB21
|
Mouser Electronics | Speed Sensors Speed Switch Gear - Cylinder, Threaded, M12 Housing, Connector RoHS: Compliant | 10 |
|
$100.8600 / $127.6500 | Buy Now |
DISTI #
V99:2348_27181955
|
Arrow Electronics | Hall Effect Sensor 50mA 9V/12V/15V/18V/24V Bulk Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2205 | Americas - 10 |
|
$70.5300 / $76.8100 | Buy Now |
DISTI #
STXS12H-SSTDSO-R5CB2-001
|
Heilind Electronics | SPEED SWITCH GEAR - CYLINDER THREAD, M12, CONN | Americas - 7 in Stock |
|
$113.2581 / $117.0334 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$90.3200 / $117.0300 | Buy Now |
DISTI #
66325390
|
Verical | Hall Effect Sensor 50mA 9V/12V/15V/18V/24V Bulk Min Qty: 1 Package Multiple: 1 Date Code: 2205 | Americas - 10 |
|
$70.5300 / $76.8100 | Buy Now |
DISTI #
STXS12H-SSTDSO-R5CB2-001
|
Interstate Connecting Components | SPEED SWITCH GEAR - CYLINDER THREAD, M12, CONN | 2 |
|
$113.2581 / $117.0334 | Buy Now |