Part Details for S134-26 by Teledyne Relays
Overview of S134-26 by Teledyne Relays
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
64991-S13-4RLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board, Vertical 2 Row Guide Pin Header 26 Positions 2.54mm Pitch 0.38um (15u\\.) Gold Mating plating. | |
64991-S13-4R | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board, Vertical 2 Row Guide Pin Header 26 Positions 2.54mm Pitch 0.38um (15u\\.) Gold Mating plating. | |
64991-S13-4LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board, Vertical 2 Row Guide Pin Header 26 Positions 2.54mm Pitch 0.38um (15u\\.) Gold Mating plating. |
Price & Stock for S134-26
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
881-S134-26
|
Mouser Electronics | General Purpose Relays RoHS: Compliant | 0 |
|
$81.7600 | Order Now |
|
Onlinecomponents.com | Electromechanical Relay 26.5VDC 3.2KOhm 1ADC/0.25AAC DPDT (9.6x10.42x11.68)mm SMD Commercial Relay RoHS: Compliant |
11 In Stock |
|
$84.3200 / $114.6100 | Buy Now |
|
Master Electronics | Electromechanical Relay 26.5VDC 3.2KOhm 1ADC/0.25AAC DPDT (9.6x10.42x11.68)mm SMD Commercial Relay RoHS: Compliant |
11 In Stock |
|
$84.3200 / $114.6100 | Buy Now |