Part Details for S134D-12-TR by Teledyne Relays
Overview of S134D-12-TR by Teledyne Relays
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S134D-12-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S134D-12-TR-100
|
Avnet Americas | Centigrid Commercial Relay DPDT 115VAC 12VDC Solder SMD - Bulk (Alt: S134D-12-TR-100) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
S134D-12 T/R
|
Avnet Americas | Centigrid Commercial Relay DPDT 115VAC 12VDC Solder SMD - Tape and Reel (Alt: S134D-12 T/R) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$78.9800 / $210.7700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$78.9800 / $210.7700 | Buy Now |