Part Details for S14100039 by Wurth Electronics Midcom
Overview of S14100039 by Wurth Electronics Midcom
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S14100039
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74020430
|
RS | Choke, common mode power line, 0.285mH, 1.6 mOhm, 25.0A, 250VAC, WE-CMB | Wurth Electronics S14100039 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$5.5170 | RFQ |